| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DCKH |
ACC60DCKH
| Heilind Number: | SULACC60DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this female connector ensures reliable conductivity. With a pitch of 2.54mm and 120 positions across 2 rows, it offers seamless connectivity. The contact type, Loop Bellow, guarantees secure mating. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the ACC60DCKH is a compact yet robust solution for your connectivity needs.

