ACC60DCKI-S288

Heilind Number:SULACC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKI-S288

Detailed Description

Introducing the ACC60DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage of 700VAC, it meets stringent power requirements. The female gender, 2-row design, and threaded mount type offer versatility in installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The 2.54mm pitch and 120 positions cater to complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size (15.49mm height, 9.4mm width) and matte tin termination plating, it's ideal for space-constrained PCB assemblies. Whether in aerospace, defense, or industrial applications, the ACC60DCKIS288 ensures rugged performance without compromising signal integrity. Elevate your connectivity solutions with this top-of-the-line connector.