ACC60DCKI

Heilind Number:SULACC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKI

Detailed Description

Introducing the ACC60DCKI, a high-performance female PCB connector designed for optimal power and signal transmission. With PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and efficient. Gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type guarantees a stable connection. With 120 positions spread across 2 rows and a pitch of 2.54mm, this connector is perfect for high-density applications. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures compatibility with different soldering processes. Ideal for board-to-board and card edge connections, the ACC60DCKI is a versatile solution for your connectivity needs.