ACC60DCKN-S288

Heilind Number:SULACC60DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DCKN-S288

Detailed Description

This PPS & Beryllium Copper female connector, SKU ACC60DCKN-S288, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm and 120 positions spread across 2 rows, it offers reliable connectivity in demanding environments. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a loop bellow contact type and straddle orientation, it guarantees secure mating. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its termination method is card extender, and termination plating is matte tin, further enhancing its durability. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial systems, this connector, categorized under high-reliability products, meets stringent performance standards.