ACC60DCKS-S288

Heilind Number:SULACC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKS-S288

Detailed Description

The ACC60DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender, side-hole mount type, and card extender termination method make it versatile for various PCB configurations. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for both standard and extreme operating conditions. Its loop bellow contact type and straddle orientation further enhance its performance. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With termination plating in matte tin, it meets industry standards for reliability. This connector is ideal for applications requiring high-speed data transfer, signal integrity, and durability.