ACC60DCKS

Heilind Number:SULACC60DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKS

Detailed Description

Introducing the ACC60DCKS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust the ACC60DCKS for secure and efficient board-to-board connections.