ACC60DCKT

Heilind Number:SULACC60DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DCKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DCKT

Detailed Description

Introducing the ACC60DCKT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and a temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The connector's straight orientation and threaded mount type make installation easy and secure. Ideal for industries requiring high reliability, such as aerospace and telecommunications, the ACC60DCKT is a top choice for critical PCB connections.