ACC60DETH

Heilind Number:SULACC60DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DETH

Detailed Description

Introducing the ACC60DETH, a high-performance board-to-board PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 2-row, 120-position female interface with a pitch of 2.54 mm, it allows for secure and precise connections. The contact material of Beryllium Copper with gold plating ensures optimal conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. With a compact design, measuring 10.95 mm in height and 8.38 mm in width, it is ideal for space-constrained applications. Trust the ACC60DETH for your connectivity needs, where performance and reliability are paramount.