ACC60DETI

Heilind Number:SULACC60DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DETI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DETI

Detailed Description

Introducing the ACC60DETI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With two rows and 120 positions on a 2.54mm pitch, it allows for dense and efficient PCB layouts. The cantilever contact type and straight orientation make it easy to mate with corresponding connectors. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector has a low profile, with a height of 10.95mm and a compact width of 8.38mm, saving space on the PCB. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the ACC60DETI for high-reliability connections in your critical systems.