ACC60DEYH

Heilind Number:SULACC60DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DEYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DEYH

Detailed Description

Introducing the ACC60DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. The two rows of contacts, each plated with gold for optimal signal transmission, offer a total of 120 positions with a pitch of 2.54mm. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700 VAC and an impressive temperature range from -65 to 150°C, the ACC60DEYH is suitable for a wide range of industrial and commercial settings. Its clearance hole mount and through-hole termination method, with matte tin plating, guarantee efficient assembly onto PCBs. With a compact size, measuring just 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained applications. Trust the ACC60DEYH for reliable and high-speed connectivity in your designs.