ACC60DEYI

Heilind Number:SULACC60DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DEYI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DEYI

Detailed Description

ACC60DEYI - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a current rating of 3A and voltage rating of 700VAC, it ensures reliable power transmission. The female connector, with two rows and 120 positions, offers secure and precise mating. Its threaded mount type and thru-hole termination method guarantee robust and stable connection. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 2.54mm, it is suitable for high-density installations. The cantilever contact type and straight orientation further enhance its functionality. Operating efficiently in a wide temperature range (-65 to 150°C), this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures compatibility with different PCB materials. A versatile solution for various industries, the ACC60DEYI connector meets the highest standards of performance and reliability.