| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DEYN |
ACC60DEYN
| Heilind Number: | SULACC60DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DEYN |
| ECAD Model: |
Specifications
Detailed Description
ACC60DEYN features PPS & Beryllium Copper material and a contact plating of gold, ensuring high-quality performance. With an amperage of 3A and a voltage rating of 700 VAC, this connector is reliable for various applications. Its 2.54mm pitch and 120 positions cater to complex connectivity needs. The cantilever contact type and straight orientation facilitate easy and secure connections. Designed for through-hole termination, it offers stability during assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. At 10.95mm height and 8.38mm width, it is compact yet efficient. Ideal for board-to-board and card edge connections, this product ensures seamless and high-performance PCB integration.

