ACC60DPBH

Heilind Number:SULACC60DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPBH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPBH

Detailed Description

The ACC60DPBH Connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding electronic applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee excellent conductivity and signal integrity. Boasting two rows and 120 positions, it offers ample connectivity options on a 2.54mm pitch. The clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Matte tin plating on the termination enhances durability. Whether used in board-to-board or card edge connections, the ACC60DPBH is a reliable solution for high-reliability applications.