ACC60DPBI

Heilind Number:SULACC60DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPBI

Detailed Description

Introducing the ACC60DPBI, a high-performance PCB connector designed for demanding applications. Featuring a dual-row design with a total of 120 positions, this female connector offers reliable connectivity in even the most complex circuit setups. Constructed with PPS and Beryllium Copper, it ensures robustness and durability. The threaded mount type and thru-hole termination method guarantee secure and stable installation. With a pitch of 2.54mm and contact spacing of .1 inches, it allows for precise connections. The contact points are made of Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 700VAC and capable of handling up to 3A of current, this connector is suitable for high-power applications. Its double-point contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is reliable in harsh environments. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Matte tin termination plating adds to its durability. Whether used in board-to-board or card edge connections, the ACC60DPBI is the perfect choice for high-reliability electronic systems.