ACC60DPBN

Heilind Number:SULACC60DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPBN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPBN

Detailed Description

The ACC60DPBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, this connector offers excellent signal integrity and conductivity. Its 120 positions, 2 rows, and 2.54mm pitch make it ideal for high-density PCB layouts. The right-angle orientation and thru-hole termination method provide versatility in installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it meets the needs of various industries. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Trusted for its quality and performance, the ACC60DPBN is a top choice for engineers and manufacturers in need of reliable board-to-board connectivity solutions.