ACC60DPDI

Heilind Number:SULACC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPDI

Detailed Description

The ACC60DPDI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring double-point contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable and low-resistance connections. Its two rows of 120 female contacts allow for secure mating, while the threaded mount type and thru-hole termination method provide easy and stable installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for use in a variety of environments. The matte tin termination plating enhances durability, making it ideal for rugged industrial settings. Compact yet robust, with dimensions of 15.49mm in height and 10.16mm in width, the ACC60DPDI is a versatile solution for high-speed and high-power applications in the aerospace, defense, and telecommunications industries.