ACC60DPDN

Heilind Number:SULACC60DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DPDN

Detailed Description

Introducing the ACC60DPDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm, it provides precise and secure connections. Offering double-point contact and straight orientation, it facilitates seamless PCB assembly. With 120 positions and a tail length of 4.06mm, it accommodates complex circuit layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The termination plating is matte tin, further enhancing its durability. Perfect for aerospace, defense, and industrial applications, the ACC60DPDN sets a new standard for high-reliability connectors.