ACC60DPDS

Heilind Number:SULACC60DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPDS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPDS

Detailed Description

Introducing the ACC60DPDS, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a side-hole mount type and through-hole termination method, ensuring secure and stable connections. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees superior conductivity and durability. With a pitch of 2.54mm, it offers precise alignment, while the double-point contact type enhances signal integrity. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for demanding environments. The connector's straight orientation, 120 positions, and a tail length of 4.06mm make it versatile for various PCB layouts. With an operating temperature range of -65 to 150°C and matte tin termination plating, it ensures reliability in harsh conditions. The ACC60DPDS is a top choice for aerospace, defense, and industrial applications, meeting the highest standards for performance and quality.