ACC60DPEH

Heilind Number:SULACC60DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPEH

Detailed Description

Introducing the ACC60DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The double-point contact design and gold plating guarantee low contact resistance and superior signal integrity. Its right-angle orientation and thru-hole termination method offer easy and secure installation. With 120 positions across two rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Certified for reliability, the ACC60DPEH is the perfect choice for aerospace, defense, and other hi-rel applications.