| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DPEN |
ACC60DPEN
| Heilind Number: | SULACC60DPEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPEN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPEN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance even in harsh environments. With a double-point contact design and gold plating, it offers excellent conductivity and low contact resistance. The right-angle orientation and two rows of 120 positions provide flexibility in PCB layout. Through-hole termination and matte tin plating make it easy to install and maintain. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial applications. Upgrade your connectivity solutions with the ACC60DPEN for seamless and efficient PCB connections.

