ACC60DPES

Heilind Number:SULACC60DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DPES

Detailed Description

Introducing our ACC60DPES, a high-performance board-to-board PCB connector designed for precision and durability. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. Featuring a double-point contact design with gold plating, it guarantees excellent signal transmission. The 2.54mm pitch and 120 positions cater to complex connectivity needs. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The right-angle orientation and side-hole mount type allow for versatile installation. With a sleek connector height of 14.22mm and width of 10.16mm, it offers space-efficient connectivity solutions. The termination method of thru-hole with matte tin plating ensures secure and efficient assembly. Perfect for high-reliability applications, this connector is a must-have for your electronic projects.