ACC60DPMH

Heilind Number:SULACC60DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPMH

Detailed Description

This high-performance PCB connector, SKU ACC60DPMH, is a top choice for demanding electronic applications. Designed for reliability, it features PPS and Beryllium Copper construction, ensuring durable and efficient connectivity. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. Rated for 700 VAC and 3A, this connector offers high voltage and current handling capabilities. Its wire wrap termination method and clearance hole mount type make installation easy and secure. With 120 positions across 2 rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it's suitable for various environments. The matte tin termination plating enhances its durability. Perfect for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections in critical electronic systems.