ACC60DPMI

Heilind Number:SULACC60DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPMI

Detailed Description

The ACC60DPMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. With 120 positions arranged in 2 rows on a 2.54mm pitch, it offers versatility in connectivity. The threaded mount and wire wrap termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 10.16mm, allows for efficient PCB layout. Meeting stringent industry standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ACC60DPMI.