| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DPMN |
ACC60DPMN
| Heilind Number: | SULACC60DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPMN, a high-performance PCB connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and double-point contact design, it offers reliable connectivity for 120 positions. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its female gender and straight orientation make it easy to integrate into PCB assemblies. Ideal for hi-rel applications, the ACC60DPMN is a top choice for demanding electronic projects.

