ACC60DPMS

Heilind Number:SULACC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPMS

Detailed Description

The ACC60DPMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and reliability. With a double-point contact design and gold plating, it guarantees optimal conductivity and signal transmission. This connector, with a pitch of 2.54mm, is ideal for high-density mounting. Its straight orientation, side hole mount type, and wire wrap termination method offer versatile installation options. With 120 positions, it provides ample connectivity in compact spaces. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the ACC60DPMS is a reliable solution for your connectivity needs.