ACC60DPNH

Heilind Number:SULACC60DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPNH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPNH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPNH

Detailed Description

Introducing the ACC60DPNH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 2.54mm and double-point contact type, it offers secure connectivity in two rows with 120 positions. The termination method of card extender and contact plating of gold guarantee efficient data transfer. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, this connector is ideal for use in various applications. Its orientation allows for straddle mounting via clearance holes, while the matte tin termination plating enhances conductivity. With a compact design, measuring just 14.22mm in height and 10.16mm in width, the ACC60DPNH is perfect for space-constrained PCB layouts. Trust in this connector for seamless interconnection solutions in your projects.