ACC60DPNN

Heilind Number:SULACC60DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPNN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPNN

Detailed Description

The ACC60DPNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a double-point contact design and gold plating, it ensures secure and low-resistance connections. Suitable for use in a variety of industries, it has a 2.54mm pitch and can handle up to 3A of current at 700VAC. With 120 positions and a straddle orientation, it allows for efficient and space-saving PCB connections. The termination method of card extender with matte tin plating ensures easy installation and optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Measuring .56 inches in height and .4 inches in width, it offers a compact yet robust solution for your connectivity needs. Trust the ACC60DPNN for high-quality and high-reliability board-to-board connections.