ACC60DPNS

Heilind Number:SULACC60DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPNS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPNS

Detailed Description

Introducing the ACC60DPNS, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and excellent performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The female gender connector with two rows and a side hole mount type offers convenience in installation. Its termination method using a card extender and contact material of Beryllium Copper with gold plating guarantee optimal conductivity. The 2.54mm pitch and double-point contact type provide secure connections. With 120 positions and a tail length of 15.12mm, it accommodates multiple connections with ease. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained environments. Trust in the reliability of the ACC60DPNS for your connectivity needs in various electronic devices and systems.