ACC60DPRH

Heilind Number:SULACC60DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPRH

Detailed Description

Combining the robust reliability of PPS with the superior conductivity of Beryllium Copper, our SKU ACC60DPRH connector sets a new standard in power transmission. Designed for high-performance applications, this female connector features two rows of contacts with a pitch of 2.54mm, ensuring secure and efficient connections. With a maximum voltage rating of 700 VAC and an amperage of 3A, it is ideal for demanding environments. The gold-plated double-point contacts guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its straddle orientation and clearance hole mount type make installation a breeze, while the card extender termination method ensures a stable connection. With 120 positions and a tail length of 5.72mm, it offers ample versatility for your PCB connectivity needs. Matte tin termination plating adds an extra layer of protection against corrosion. Whether used in aerospace, telecommunications, or industrial applications, this connector delivers uncompromising performance every time.