| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULACC60DPRI |
ACC60DPRI
| Heilind Number: | SULACC60DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPRI, a high-performance connector designed for demanding applications. With a pitch of 2.54mm and double-point contact type, this female connector ensures secure and reliable connections. Crafted from PPS and Beryllium Copper with gold plating, it offers exceptional conductivity and durability. Featuring two rows and 120 positions, it allows for efficient signal transmission. The threaded mount type and straddle orientation make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its matte tin termination plating and .225in tail length guarantee long-term stability. Ideal for board-to-board and card edge connections, the ACC60DPRI is a top choice for high-reliability applications.

