| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DPRN |
ACC60DPRN
| Heilind Number: | SULACC60DPRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPRN |
| ECAD Model: |
Specifications
Detailed Description
The ACC60DPRN is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. The female connector with double-point contacts and gold plating guarantees excellent signal transmission. With a pitch of 2.54mm and 120 positions across 2 rows, it offers versatile connectivity options. The card extender termination method and straddle orientation make it easy to install. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ACC60DPRN is a top choice for high-reliability applications.

