| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULACC60DPRS |
ACC60DPRS
| Heilind Number: | SULACC60DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPRS, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission even in high-voltage environments, with a maximum rating of 700 VAC. The 2.54mm pitch and 120 positions accommodate complex board-to-board connections, while the side-hole mount and straddle orientation offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for use in harsh industrial environments where reliability is paramount. Trust the ACC60DPRS for your critical connectivity needs.

