ACC60DPSH

Heilind Number:SULACC60DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DPSH

Detailed Description

Introducing the ACC60DPSH, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a double-point contact design and gold plating, it guarantees excellent signal transmission with low contact resistance. The two rows of 120 female terminals, operating at 700 VAC and 3 A, offer ample connectivity options. The straight orientation and clearance hole mount make installation easy. With a wide operating temperature range from -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49 mm and width of 10.16 mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability. Perfect for aerospace, industrial, and telecommunications applications, the ACC60DPSH sets a new standard in high-reliability connectivity.