ACC60DPSI

Heilind Number:SULACC60DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPSI

Detailed Description

The ACC60DPSI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a sleek and compact design featuring two rows of female connectors, this component is suitable for a wide range of applications. Crafted from PPS and beryllium copper, it offers exceptional durability and performance. The gold-plated contact points ensure optimal conductivity, while the threaded mounting type and thru-hole termination method guarantee secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is both versatile and resilient. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The double-point contact type further enhances signal integrity, making it ideal for demanding environments. Measuring just 15.49mm in height and 10.16mm in width, it's space-efficient without compromising on functionality. Matte tin termination plating adds an extra layer of protection against corrosion, ensuring long-term reliability. Whether used in consumer electronics, industrial machinery, or aerospace systems, the ACC60DPSI is a trusted solution for seamless connectivity.