| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DPSN |
ACC60DPSN
| Heilind Number: | SULACC60DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of precision PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity. With a double-point contact type and 120 positions in a 2-row configuration, it offers ample connectivity options. The termination method of thru hole and pitch of 2.54mm make for easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it's suitable for harsh environments. Its compact design with a connector height of 15.49mm and width of 10.16mm saves space while delivering high performance. Trust the ACC60DPSN for secure and efficient board-to-board connections in your electronic systems.

