| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DPSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULACC60DPSS |
ACC60DPSS
| Heilind Number: | SULACC60DPSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DPSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DPSS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a double-point contact design and gold plating, it guarantees low contact resistance and superior conductivity. Its side hole mount and thru-hole termination method offer easy installation on PCBs. With 120 positions and a voltage rating of 700 VAC, it's suitable for a wide range of electronic devices. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 10.16mm in width, it's compact yet powerful. Trust the ACC60DPSS for seamless board-to-board connectivity in your next project.

