ACC60DPUI

Heilind Number:SULACC60DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DPUI

Detailed Description

The ACC60DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a double-point contact design and gold plating, it guarantees excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 120 positions, 2.54mm pitch, and right-angle orientation, it offers versatile connectivity options. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is perfect for industrial and commercial applications.