ACC60DPUN

Heilind Number:SULACC60DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DPUN

Detailed Description

Introducing the ACC60DPUN, a high-performance female connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances signal integrity, while gold plating offers superior conductivity. With 120 positions in a 2-row configuration, it provides ample connectivity options. The right-angle orientation and through-hole termination make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring just 0.56 inches in height and 0.4 inches in width, it is compact yet efficient. Whether used in board-to-board or card-edge connections, the ACC60DPUN guarantees excellent performance. Trusted for its quality and durability, it is the perfect choice for your connectivity needs.