ACC60DPUS

Heilind Number:SULACC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DPUS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DPUS

Detailed Description

The ACC60DPUS connector is a reliable and high-performance component for your PCB assembly needs. Featuring a durable construction of PPS and Beryllium Copper, it ensures longevity and excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal applications. The double-point contact design guarantees secure and stable connections, while the gold plating enhances conductivity. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in diverse environments. Its matte tin termination plating complies with industry standards for reliability. Perfect for hi-rel applications, the ACC60DPUS is a trusted solution in the realm of board-to-board and card edge connectors.