ACC60DRAI

Heilind Number:SULACC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRAI

Detailed Description

Introducing the ACC60DRAI, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts offer superior conductivity, while the full bellow design enhances signal integrity. With 120 positions spread across 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for both industrial and aerospace applications. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust the ACC60DRAI for efficient and durable PCB connectivity.