ACC60DRAN-S93

Heilind Number:SULACC60DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC60DRAN-S93

Detailed Description

Introducing the ACC60DRAN-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it provides efficient power transmission. The female connector with two rows and no mounting requirement offers easy installation. Utilizing a Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and 120 positions accommodate versatile PCB layouts. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Trust the ACC60DRANS93 for superior connectivity performance in your electronics projects.