ACC60DRAN

Heilind Number:SULACC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRAN

Detailed Description

The ACC60DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. The female connector has two rows with a pitch of 2.54mm and 120 positions, allowing for efficient connections. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contacts, made of Beryllium Copper and plated with gold, guarantee low contact resistance and high durability. With an operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. Ideal for use in aerospace, military, and industrial applications, the ACC60DRAN is a reliable solution for your connectivity needs.