ACC60DRAS

Heilind Number:SULACC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DRAS

Detailed Description

Introducing the ACC60DRAS, a high-performance board-to-board PCB connector designed for critical applications. With dual rows and a total of 120 positions, this connector offers superior connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures reliable performance even in extreme operating temperatures ranging from -65 to 150 °C. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its side hole mount and right-angle orientation make it easy to install and suitable for space-constrained setups. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. This connector is ideal for applications where reliability is paramount, such as aerospace, defense, and industrial equipment. Trust the ACC60DRAS for robust and dependable board-to-board connections.