ACC60DREH

Heilind Number:SULACC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DREH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DREH

Detailed Description

ACC60DREH presents a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction. With a low 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The female connector, with two rows of 120 positions each, offers ample connectivity. Utilizing eyelet termination and gold-plated contacts, it guarantees secure and efficient signal transfer. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse applications. With a compact size of 10.95mm in height and 10.16mm in width, it optimizes space utilization on PCBs. Matte Tin termination plating enhances durability. Perfect for demanding environments, this connector is ideal for use in industries requiring high-reliability components.