ACC60DREI-S13

Heilind Number:SULACC60DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULACC60DREI-S13

Detailed Description

Introducing the ACC60DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With 120 positions and 2 rows, it offers ample connectivity options. The female gender and threaded mount type make installation easy and secure. Utilizing a Card Extender termination method and Full Bellow contact type with gold plating, it guarantees low contact resistance and high conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust the ACC60DREIS13 for superior performance in your next electronics project.