ACC60DREI

Heilind Number:SULACC60DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DREI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DREI

Detailed Description

ACC60DREI is a high-performance board-to-board PCB connector designed for critical applications that demand reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power environments. The connector, with its female gender and two rows of contacts, offers secure and stable connections. Its threaded mount type and eyelet termination method provide easy and efficient installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The connector's full bellow contact type and straight orientation further enhance its performance. With 120 positions and a tail length of 5.72mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 10.16mm, saves space on the PCB. Its matte tin termination plating ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the ACC60DREI connector is a trusted solution for high-reliability connectivity needs.