ACC60DREN-S13

Heilind Number:SULACC60DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DREN-S13

Detailed Description

SKU ACC60DREN-S13 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliability in demanding applications. With a 3A amperage rating, this female connector accommodates high-power transmission. Its two rows and 120 positions offer ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700VAC and with an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The termination method is Card Extender, and the pitch is 2.54mm. This connector, with a full bellow contact type and straddle orientation, ensures secure and stable connections on the PCB. Its compact design, with a height of 10.95mm and width of 10.16mm, saves space. The termination plating is Matte Tin, meeting industry standards. Designed for board-to-board and card edge connections, this product is ideal for various electronic systems, offering high performance and longevity.