| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRES-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRES-S13 |
ACC60DRES-S13
| Heilind Number: | SULACC60DRES-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRES-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC60DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of contacts, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The 120 female contacts with full bellow design and gold plating guarantee optimal conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The side hole mount type and card extender termination method make installation easy. This connector, with its matte tin termination plating and straddle orientation, is a perfect choice for high-reliability applications. Upgrade your connectivity solutions with the ACC60DRESS13.

