ACC60DRES

Heilind Number:SULACC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC60DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC60DRES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC60DRES

Detailed Description

Introducing the ACC60DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact material is plated with gold for enhanced conductivity, while the termination method utilizes eyelets for secure attachment. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent electrical requirements. The straight orientation and full bellow contact type further enhance its functionality. With a temperature range of -65 to 150°C, it is suitable for use in a variety of environments. The matte tin termination plating adds another layer of protection against corrosion. With 120 positions and a tail length of 5.72mm, this connector offers versatility in connectivity solutions. Perfect for applications where reliability is paramount, the ACC60DRES is a top choice for engineers and designers in the field.