| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC60DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC60DRMD |
ACC60DRMD
| Heilind Number: | SULACC60DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC60DRMD |
| ECAD Model: |
Specifications
Detailed Description
The ACC60DRMD Connector is a high-performance component designed for demanding electrical applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity. With a contact plating of gold and termination method of wire wrap, it guarantees efficient signal transmission. The 2-row, 120-position design with a pitch of 2.54mm suits complex PCB layouts. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it offers robust performance in varied environments. The straight orientation and 14.22mm tail length facilitate easy installation. Ideal for board-to-board and card edge connections, this connector is a vital component in industrial and electronic systems.

